BDCD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BDCD002016101R0MS1

DigiKey Part Number
553-BDCD002016101R0MS1TR-ND - Tape & Reel (TR)
553-BDCD002016101R0MS1CT-ND - Cut Tape (CT)
553-BDCD002016101R0MS1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BDCD002016101R0MS1
Description
FIXED IND 1UH 2.3A 96 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 2.3 A 96mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.4A
Shielding
Shielded
DC Resistance (DCR)
96mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
2 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 145
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,01000kr 1,01
10kr 0,74400kr 7,44
100kr 0,60910kr 60,91
1 000kr 0,50064kr 500,64
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,45605kr 1 368,15
6 000kr 0,42997kr 2 579,82
9 000kr 0,41543kr 3 738,87
15 000kr 0,39782kr 5 967,30
21 000kr 0,38664kr 8 119,44
30 000kr 0,37514kr 11 254,20
75 000kr 0,34716kr 26 037,00
150 000kr 0,32743kr 49 114,50
300 000kr 0,32289kr 96 867,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,01000
Unit Price with VAT:kr 1,26250