
AMRU00101040220MA1 | |
|---|---|
DigiKey Part Number | 553-AMRU00101040220MA1TR-ND - Tape & Reel (TR) 553-AMRU00101040220MA1CT-ND - Cut Tape (CT) 553-AMRU00101040220MA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMRU00101040220MA1 |
Description | INDUCTOR POWER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 4.5 A 66mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 66mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.457" L x 0.402" W (11.60mm x 10.20mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 11,36000 | kr 11,36 |
| 10 | kr 9,32700 | kr 93,27 |
| 100 | kr 7,66790 | kr 766,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 6,68914 | kr 3 344,57 |
| 1 000 | kr 6,30771 | kr 6 307,71 |
| 1 500 | kr 6,09486 | kr 9 142,29 |
| 2 500 | kr 5,83726 | kr 14 593,15 |
| 3 500 | kr 5,67370 | kr 19 857,95 |
| 5 000 | kr 5,50546 | kr 27 527,30 |
| 12 500 | kr 5,38984 | kr 67 373,00 |
| Unit Price without VAT: | kr 11,36000 |
|---|---|
| Unit Price with VAT: | kr 14,20000 |

