SMS-1308MS-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


PUI Audio, Inc.
In Stock: 2 629
Unit Price: kr 78,10000
Datasheet
SMS-1308MS-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMS-1308MS-R
Leader Tech Surface Mount Shields

SMS-1308MS-R

DigiKey Part Number
668-1206-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMS-1308MS-R
Description
SPEAKER 8OHM 700MW TOP PORT 88DB
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 700 mW 400 Hz ~ 20 kHz Top Square
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Magnetic
Type
General Purpose
Frequency Range
400 Hz ~ 20 kHz
Frequency - Self Resonant
850Hz
Impedance
8 Ohms
Efficiency - dBA
88.00
Efficiency - Testing
700mW/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
700 mW
Power - Max
1 W
Port Location
Top
Shape
Square
Material - Cone
Polyimide (PI)
Material - Magnet
SmCo
Ingress Protection
-
Ratings
-
Termination
Solder Pads
Size / Dimension
0.512" L x 0.512" W (13.00mm x 13.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes