Pushbutton Switch SPST-NO Standard Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard Through Hole
800AWSP9M2RE
800AWSP9M2RE
Additional Requirements for Selecting a Switch

800AWSP9M2RE

DigiKey Part Number
EG2606-ND
Manufacturer
Manufacturer Product Number
800AWSP9M2RE
Description
SWITCH PUSH SPST-NO 0.4VA 20V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Through Hole
Datasheet
 Datasheet
EDA/CAD Models
800AWSP9M2RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Round, Plunger
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
-
Operating Temperature
-40°C ~ 85°C
Mechanical Life
-
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 551
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 41,41000kr 41,41
10kr 35,79200kr 357,92
25kr 33,75520kr 843,88
50kr 32,28980kr 1 614,49
189kr 29,64672kr 5 603,23
378kr 28,35339kr 10 717,58
567kr 27,62199kr 15 661,67
1 134kr 26,41339kr 29 952,78
Manufacturers Standard Package
Unit Price without VAT:kr 41,41000
Unit Price with VAT:kr 51,76250