Human Machine Interface (HMI) Touchscreen 4.3" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFXST6200WADE

DigiKey Part Number
4008-PFXST6200WADE-ND
Manufacturer
Manufacturer Product Number
PFXST6200WADE
Description
4"W BASIC PANEL, 480 X 272 PIXEL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 4.3" Color
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pro-face
Series
Packaging
Box
Part Status
Active
Type
Touchscreen
Size - Display
4.3"
Display Type
Color
Case Color
Gray
Operating Temperature
0°C ~ 50°C
Ingress Protection
IP65F - Dust Tight, Water Resistant, NEMA 4X, 13
Voltage - Supply
24VDC
Features
Expansion Interface
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 4 657,43000kr 4 657,43
10kr 3 916,65700kr 39 166,57
25kr 3 788,19000kr 94 704,75
Manufacturers Standard Package
Unit Price without VAT:kr 4 657,43000
Unit Price with VAT:kr 5 821,78750