
6301060 | |
|---|---|
DigiKey Part Number | PRD180LPG-ND |
Manufacturer | |
Manufacturer Product Number | 6301060 |
Description | LED DISPLAY BEZEL BLK W/GRN LENS |
Customer Reference | |
Detailed Description | LED Display Bezel 1.8" (45.8mm) Black, Green Lens |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PRD Plastics | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Bezel with Lens | |
For Use With/Related Products | LED Display | |
Color | Black, Green Lens | |
Size / Dimension | 1.8" (45.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 15,24493 | kr 30 489,86 |
| Unit Price without VAT: | kr 15,24493 |
|---|---|
| Unit Price with VAT: | kr 19,05616 |


