6287 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Mueller Electric Co
In Stock: 0
Unit Price: kr 182,99000
Datasheet

Similar


Mueller Electric Co
In Stock: 1
Unit Price: kr 182,99000
Datasheet

Similar


Mueller Electric Co
In Stock: 0
Unit Price: kr 236,19000
Datasheet

Similar


Mueller Electric Co
In Stock: 2
Unit Price: kr 236,19000
Datasheet
48.0" (1219.20mm) Banana Plug, Single, Sheathed To Banana Plug, Single, Sheathed DMM Test Leads 1000VAC, DC (1kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48.0" (1219.20mm) Banana Plug, Single, Sheathed To Banana Plug, Single, Sheathed DMM Test Leads 1000VAC, DC (1kV)
Who is Pomona Electronics?

6287

DigiKey Part Number
6287-ND
Manufacturer
Manufacturer Product Number
6287
Description
TEST LEAD BANANA TO PROBE 48"
Customer Reference
Detailed Description
48.0" (1219.20mm) Banana Plug, Single, Sheathed To Banana Plug, Single, Sheathed DMM Test Leads 1000VAC, DC (1kV)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Part Status
Obsolete
Stacking Method
Non Stackable
Configuration
Banana to Test Probe
1st Connector
Banana Plug, Single, Sheathed
2nd Connector
Banana Plug, Single, Sheathed
Cable Length
48.0" (1219.20mm)
Type
DMM Test Leads
Contents
2 Leads, Black and Red
Material - Insulation
Silicone
Wire Gauge
18 AWG
Voltage - Rated
1000VAC, DC (1kV)
Ratings
CAT III 1000V, IEC 1010
Current Rating (Amps)
10A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes