Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4416

DigiKey Part Number
4416-ND
Manufacturer
Manufacturer Product Number
4416
Description
REPLACEMENT COVER "E" ALUM BOX
Customer Reference
Detailed Description
Metal, Aluminum Cover, Lid 8.120" L x 4.020" W x 0.080" H (206.25mm x 102.11mm x 2.032mm) Unpainted
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Cover, Lid
Features
-
For Use With/Related Products
Size E Boxes
Size / Dimension
8.120" L x 4.020" W x 0.080" H (206.25mm x 102.11mm x 2.032mm)
Color
Unpainted
Material
Metal, Aluminum
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.