




4226 | |
|---|---|
DigiKey Part Number | 501-2124-ND |
Manufacturer | |
Manufacturer Product Number | 4226 |
Description | BOX ALUM BLUE 8.32"L X 4.22"W |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Blue Cover Included 8.320" L x 4.220" W (211.33mm x 107.19mm) X 1.740" (44.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 8.320" L x 4.220" W (211.33mm x 107.19mm) | |
Height | 1.740" (44.20mm) | |
Area (L x W) | 35.0in² (226cm²) | |
Design | Cover Included | |
Material | ||
Color | Blue | |
Thickness | - | |
Features | Card Guides, EMI Shielded, Mounting Flange | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |

