Magnet Neodymium Iron Boron (NdFeB) N30H 0.236" Dia x 1.496" H (6.00mm x 38.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSM-226M

DigiKey Part Number
2010-1070-ND
Manufacturer
Manufacturer Product Number
MSM-226M
Description
MAGNET 0.236"D X 1.496"THICK CYL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Magnet Neodymium Iron Boron (NdFeB) N30H 0.236" Dia x 1.496" H (6.00mm x 38.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PIC GmbH
Series
-
Packaging
Bulk
Part Status
Active
Shape
Cylindrical
Magnetization
Axial
Material
Neodymium Iron Boron (NdFeB)
Finish
Nickel (Ni)
Grade
N30H
Gauss Strength
11050G
Size
0.236" Dia x 1.496" H (6.00mm x 38.00mm)
Operating Temperature
85°C (TA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 152
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 69,05000kr 69,05
5kr 62,09600kr 310,48
10kr 59,50200kr 595,02
25kr 56,40200kr 1 410,05
50kr 54,28140kr 2 714,07
100kr 52,33960kr 5 233,96
500kr 48,42792kr 24 213,96
1 000kr 46,97063kr 46 970,63
Manufacturers Standard Package
Unit Price without VAT:kr 69,05000
Unit Price with VAT:kr 86,31250