Magnet Neodymium Iron Boron (NdFeB) N30H 0.394" Dia x 1.496" H (10.00mm x 38.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSM-2210M

DigiKey Part Number
2010-1078-ND
Manufacturer
Manufacturer Product Number
MSM-2210M
Description
MAGNET 0.394"D X 1.496"THICK CYL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Magnet Neodymium Iron Boron (NdFeB) N30H 0.394" Dia x 1.496" H (10.00mm x 38.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PIC GmbH
Series
-
Packaging
Bulk
Part Status
Active
Shape
Cylindrical
Magnetization
Axial
Material
Neodymium Iron Boron (NdFeB)
Finish
Nickel (Ni)
Grade
N30H
Gauss Strength
11050G
Size
0.394" Dia x 1.496" H (10.00mm x 38.00mm)
Operating Temperature
85°C (TA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 97,70000kr 97,70
5kr 88,14800kr 440,74
10kr 84,61900kr 846,19
25kr 80,39200kr 2 009,80
50kr 77,50320kr 3 875,16
100kr 74,85380kr 7 485,38
500kr 69,52036kr 34 760,18
1 000kr 67,53257kr 67 532,57
Manufacturers Standard Package
Unit Price without VAT:kr 97,70000
Unit Price with VAT:kr 122,12500