



2961286 | |
|---|---|
DigiKey Part Number | 2961286-ND |
Manufacturer | |
Manufacturer Product Number | 2961286 |
Description | RELAY GEN PURPOSE DPDT 8A 60V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 60VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2961286 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 2000VA | |
Coil Current | 8.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 7 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | cULus, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 7.34 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr 90,82000 | kr 908,20 |
| Unit Price without VAT: | kr 90,82000 |
|---|---|
| Unit Price with VAT: | kr 113,52500 |

