5 Position Terminal Block Plug, Card Edge DIN Rail/Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2908702

DigiKey Part Number
277-2908702-ND
Manufacturer
Manufacturer Product Number
2908702
Description
TERM BLOCK PLUG 5POS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Plug, Card Edge DIN Rail/Channel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Card Edge
Number of Positions
5
Number of Levels
1
Header Orientation
-
Mounting Type
DIN Rail/Channel
Current - IEC
8A
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Gray
Operating Temperature
-
Contact Mating Finish
-
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Wire Strip Length
-
Contact Material
-
Housing Material
-
Contact Tail Length
-
Insulation Height
0.805" (20.44mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 124,93000kr 124,93
Unit Price without VAT:kr 124,93000
Unit Price with VAT:kr 156,16250