Surge Protection Device (SPD) 253VAC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2839347

DigiKey Part Number
277-7021-ND
Manufacturer
Manufacturer Product Number
2839347
Description
SPD TYPE 3 253VAC MCOV 1 POLE
Customer Reference
Detailed Description
Surge Protection Device (SPD) 253VAC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Poles
1
Manufacturer
Phoenix Contact
Voltage - Continuous Operating (Max) (MCOV)
253VAC
Series
Current - Discharge (Nom) (8/20µS)
3 kA
Packaging
Box
Current - Short Circuit Rating (SCCR)
1.5 kA
Part Status
Obsolete
Voltage - Protection Level (VP) (2416)
1.5 kV
Type
Type 3
Operating Temperature
-40°C ~ 85°C
Form
Base + Module
Mounting Type
Base Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.