Surge Protection Device (SPD) 275VAC MCOV 2 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2804429

DigiKey Part Number
277-14710-ND
Manufacturer
Manufacturer Product Number
2804429
Description
SPD TYPE 2 275VAC MCOV 2 POLE
Customer Reference
Detailed Description
Surge Protection Device (SPD) 275VAC MCOV 2 Pole
Datasheet
 Datasheet
EDA/CAD Models
2804429 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Last Time Buy
Type
Type 2
Form
Module Only
Number of Poles
2
Voltage - Continuous Operating (Max) (MCOV)
275VAC
Current - Discharge (Nom) (8/20µS)
20 kA
Current - Discharge (Max) (8/20µS)
40 kA
Current - Short Circuit Rating (SCCR)
25 kA
Voltage - Protection Level (VP) (2416)
1.6 kV
Operating Temperature
-40°C ~ 80°C
Features
-
Mounting Type
DIN Rail
Approval Agency
CB, CCA, CSA, cUL, cULus, EAC, KEMA-KEUR, OVE, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Last Time Buy Date: 30.01.2026
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 2 616,78000kr 2 616,78
Manufacturers Standard Package
Unit Price without VAT:kr 2 616,78000
Unit Price with VAT:kr 3 270,97500