
2800183 | |
|---|---|
DigiKey Part Number | 277-14692-ND |
Manufacturer | |
Manufacturer Product Number | 2800183 |
Description | SPD TYPE 1/TYPE 2 670VAC MCOV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 670VAC MCOV 4 Pole |
Datasheet | Datasheet |
EDA/CAD Models | 2800183 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Type 1, Type 2 | |
Form | Module Only | |
Number of Poles | 4 | |
Voltage - Continuous Operating (Max) (MCOV) | 670VAC | |
Current - Discharge (Nom) (8/20µS) | 50 kA | |
Current - Short Circuit Rating (SCCR) | 25 kA | |
Voltage - Protection Level (VP) (2416) | 2 kV | |
Operating Temperature | -40°C ~ 80°C | |
Features | Remote Signaling Contacts | |
Mounting Type | DIN Rail | |
Approval Agency | CB, CCA, cUL, cULus,EAC, GL, KEMA-KEUR, OVE, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7 957,48000 | kr 7 957,48 |
| Unit Price without VAT: | kr 7 957,48000 |
|---|---|
| Unit Price with VAT: | kr 9 946,85000 |

