
2702535 | |
|---|---|
DigiKey Part Number | 277-2702535-ND |
Manufacturer | |
Manufacturer Product Number | 2702535 |
Description | WLAN ACCESS POINT, CLIENT WITH T |
Customer Reference | |
Detailed Description | RF Access Point 2.4GHz, 5GHz 802.11 a/b/g/n RJ-45 300Mbps |
Datasheet | Datasheet |
EDA/CAD Models | 2702535 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Access Point | |
Modulation or Protocol | 802.11 a/b/g/n | |
Frequency | 2.4GHz, 5GHz | |
Applications | WLAN | |
Interface | RJ-45 | |
Sensitivity | - | |
Power - Output | 20dBm | |
Data Rate (Max) | 300Mbps | |
Features | Built-In Antenna, IP65, IP66, IP67, IP68 | |
Voltage - Supply | 9V ~ 32V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6 759,02000 | kr 6 759,02 |
| Unit Price without VAT: | kr 6 759,02000 |
|---|---|
| Unit Price with VAT: | kr 8 448,77500 |

