Pin Contact 20 AWG Size 1.0mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1521075

DigiKey Part Number
277-1521075-ND
Manufacturer
Manufacturer Product Number
1521075
Description
CRIMP CONTACT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pin Contact 20 AWG Size 1.0mm Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Signal, Machined
Contact Type
Pin
Contact Size
1.0mm
Wire Gauge or Range - AWG
20 AWG
Wire Gauge or Range - mm²
0.5mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
-
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 154
Factory Stock: 4 600
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 6,83000kr 6,83
10kr 5,83000kr 58,30
25kr 5,46360kr 136,59
Unit Price without VAT:kr 6,83000
Unit Price with VAT:kr 8,53750