4 Rectangular Connectors - Housings Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1520766

DigiKey Part Number
277-1520766-ND
Manufacturer
Manufacturer Product Number
1520766
Description
CONNECTOR HOUSING
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Factory Stock: 650
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 16,18000kr 16,18
10kr 13,99100kr 139,91
Unit Price without VAT:kr 16,18000
Unit Price with VAT:kr 20,22500