
1521071 | |
|---|---|
DigiKey Part Number | 277-1521071-ND |
Manufacturer | |
Manufacturer Product Number | 1521071 |
Description | CRIMP CONTACT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 20 AWG Size 1.0mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 1.0mm | |
Wire Gauge or Range - AWG | 20 AWG | |
Wire Gauge or Range - mm² | 0.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,35000 | kr 9,35 |
| 10 | kr 7,93000 | kr 79,30 |
| 25 | kr 7,65080 | kr 191,27 |
| Unit Price without VAT: | kr 9,35000 |
|---|---|
| Unit Price with VAT: | kr 11,68750 |

