
1521068 | |
|---|---|
DigiKey Part Number | 277-1521068-ND |
Manufacturer | |
Manufacturer Product Number | 1521068 |
Description | CRIMP CONTACT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 20 AWG Size 1.0mm Crimp Nickel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 1.0mm | |
Wire Gauge or Range - AWG | 20 AWG | |
Wire Gauge or Range - mm² | 0.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,83000 | kr 5,83 |
| 10 | kr 4,96500 | kr 49,65 |
| 25 | kr 4,65560 | kr 116,39 |
| 50 | kr 4,59120 | kr 229,56 |
| Unit Price without VAT: | kr 5,83000 |
|---|---|
| Unit Price with VAT: | kr 7,28750 |

