
1466772 | |
|---|---|
DigiKey Part Number | 277-1466772-ND |
Manufacturer | |
Manufacturer Product Number | 1466772 |
Description | DIN RAIL MOUNTABLE ARRESTER |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 1.2kVDC MCOV 3 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Type 2 | |
Form | Base + Module | |
Number of Poles | 3 | |
Voltage - Continuous Operating (Max) (MCOV) | 1.2kVDC | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Discharge (Max) (8/20µS) | 40 kA | |
Current - Short Circuit Rating (SCCR) | 15 kA | |
Voltage - Protection Level (VP) (2416) | 4.2 kV | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | CB |










