
1422114 | |
|---|---|
DigiKey Part Number | 1422114-ND |
Manufacturer | |
Manufacturer Product Number | 1422114 |
Description | CABLE CAT5 8COND 26AWG BLUE 300M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5 Cable Blue 26 AWG Foil, Braid 984.3' (300.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.252" (6.40mm) | |
Shield Type | Foil, Braid | |
Length | 984.3' (300.0m) | |
Jacket Color | Blue | |
Ratings | UL Style 20963 | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0394" (1.001mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 70% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 26 223,46000 | kr 26 223,46 |
| Unit Price without VAT: | kr 26 223,46000 |
|---|---|
| Unit Price with VAT: | kr 32 779,32500 |

