8 (4 Pair Twisted) Conductor Multi-Pair, Cat5 Cable Blue 26 AWG Foil, Braid 328.1' (100.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1422113

DigiKey Part Number
1422113-ND
Manufacturer
Manufacturer Product Number
1422113
Description
CABLE CAT5 8COND 26AWG BLUE 100M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat5 Cable Blue 26 AWG Foil, Braid 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.252" (6.40mm)
Shield Type
Foil, Braid
Length
328.1' (100.0m)
Jacket Color
Blue
Ratings
UL Style 20963
Features
Flame Retardant, Oil Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0394" (1.001mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
70%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 9 014,44000kr 9 014,44
Manufacturers Standard Package
Unit Price without VAT:kr 9 014,44000
Unit Price with VAT:kr 11 268,05000