Connector Programming Port - Data, Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1415763

DigiKey Part Number
277-18186-ND
Manufacturer
Manufacturer Product Number
1415763
Description
HVYPRT W/120V OTL RJ45 9P DSUB F
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Programming Port - Data, Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Programming Port - Data, Power
For Use With/Related Products
-
Specifications
AC Outlet, DB9F, RJ45 Jack to DB9F, RJ45 Jack, Quick Connects
Ratings
Cat5e, IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 1 864,06000kr 1 864,06
Manufacturers Standard Package
Unit Price without VAT:kr 1 864,06000
Unit Price with VAT:kr 2 330,07500