
1029388 | |
|---|---|
DigiKey Part Number | 277-1029388-ND |
Manufacturer | |
Manufacturer Product Number | 1029388 |
Description | CC1 5-TS-2 50M AU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 14 AWG Size 1.5mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 1.5mm | |
Wire Gauge or Range - AWG | 14 AWG | |
Wire Gauge or Range - mm² | 2.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Zinc | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | Nickel | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr 21,10710 | kr 2 110,71 |
| Unit Price without VAT: | kr 21,10710 |
|---|---|
| Unit Price with VAT: | kr 26,38388 |

