
1623270 | |
|---|---|
DigiKey Part Number | 277-1623270-ND |
Manufacturer | |
Manufacturer Product Number | 1623270 |
Description | HC-26S1N8A0000 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Insert Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Type | For Female Sockets | |
Number of Positions | 26 | |
Shell Size - Insert | M27-26 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | Nickel | |
Housing Color | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 86,24000 | kr 86,24 |
| Unit Price without VAT: | kr 86,24000 |
|---|---|
| Unit Price with VAT: | kr 107,80000 |

