
0800488:ERDE | |
|---|---|
DigiKey Part Number | 0800488:ERDE-ND |
Manufacturer | |
Manufacturer Product Number | 0800488:ERDE |
Description | WIRE MARKER SLIP-ON YELLOW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On Yellow Ethylene Vinyl Acetate Copolymer (EVA) |
Datasheet | Datasheet |
Category | Cable Diameter 0.075" ~ 0.150" (1.90mm ~ 3.80mm) |
Manufacturer Phoenix Contact | Legend ERDE |
Series | Color Yellow |
Packaging Bulk | Material Ethylene Vinyl Acetate Copolymer (EVA) |
Part Status Active | Operating Temperature -45°C ~ 70°C |
Type Wire Marker, Slip-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr 1,58760 | kr 158,76 |
| Unit Price without VAT: | kr 1,58760 |
|---|---|
| Unit Price with VAT: | kr 1,98450 |

