0700005 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 76
Unit Price: kr 117,40000
Datasheet
Circuit Breaker Thermal 5A AC 32 V DC Push to Reset Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 5A AC 32 V DC Push to Reset Holder
Circuit Breaker Basics - Another Teaching Moment

0700005

DigiKey Part Number
277-7075-ND
Manufacturer
Manufacturer Product Number
0700005
Description
CIRCUIT BREAKER THRM 5A 32VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal 5A AC 32 V DC Push to Reset Holder
Datasheet
 Datasheet
EDA/CAD Models
0700005 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Holder
Breaker Type
Thermal
Current Rating (Amps)
5A
Voltage Rating - DC
32 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes