
G16-A-0157-75-036 | |
|---|---|
DigiKey Part Number | 2222-G16-A-0157-75-036-ND |
Manufacturer | |
Manufacturer Product Number | G16-A-0157-75-036 |
Description | MAGNET 1.005"D X 0.210"THICK CYL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Magnet Neobond 1.005" Dia x 0.210" H (25.53mm x 5.33mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shape | Ring | |
Magnetization | Radial Multipole | |
Material | Neobond | |
Finish | - | |
Grade | - | |
Gauss Strength | 4000G | |
Size | 1.005" Dia x 0.210" H (25.53mm x 5.33mm) | |
Operating Temperature | 125°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 54,17000 | kr 54,17 |
| 5 | kr 48,64600 | kr 243,23 |
| 10 | kr 46,59600 | kr 465,96 |
| 30 | kr 43,70833 | kr 1 311,25 |
| 50 | kr 42,49760 | kr 2 124,88 |
| 100 | kr 40,97190 | kr 4 097,19 |
| 500 | kr 37,90112 | kr 18 950,56 |
| 1 000 | kr 36,75701 | kr 36 757,01 |
| Unit Price without VAT: | kr 54,17000 |
|---|---|
| Unit Price with VAT: | kr 67,71250 |


