
POE60U-560-X | |
|---|---|
DigiKey Part Number | 993-POE60U-560-X-ND |
Manufacturer | |
Manufacturer Product Number | POE60U-560-X |
Description | POE INJECTOR 56V 59.92W DESKTOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56V Power Over Ethernet (POE) 1 Port Passive Injector 10Gbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Passive Injector | |
Voltage - Input | 90 ~ 264 VAC | |
Number of Ports | 1 | |
Voltage - Output | 56V | |
Current - Output | 1.07 A | |
Power (Watts) - Per Port | 59.92W | |
Compliance | - | |
Data Rate | 10Gbps | |
Features | OCP, OVP, SCP | |
Operating Temperature | -10°C ~ 60°C | |
Efficiency | Level VI | |
Mounting Type | Desktop | |
Size / Dimension | 5.51" L x 2.56" W x 1.42" H (140.0mm x 65.0mm x 36.0mm) | |
Approval Agency | CE, cULus, UKCA | |
Standard Number | 60950-1; 62368-1 | |
Note | AC Power Cord Sold Separately | |
Input Connector | IEC 320-C14 (Power), RJ45 (Data) | |
Output Connector | RJ45 (Data, Power) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr 447,09174 | kr 312 964,22 |
| Unit Price without VAT: | kr 447,09174 |
|---|---|
| Unit Price with VAT: | kr 558,86468 |

