
JYZ0610155 | |
|---|---|
DigiKey Part Number | 5101-JYZ0610155-ND |
Manufacturer | |
Manufacturer Product Number | JYZ0610155 |
Description | VIBRATION ERM DC MOTOR 15K RPM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Brushed (Coreless) DC Motor Vibration, ERM (Haptic) 15000 RPM 3.7VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JIE YI ELECTRONICS LIMITED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM (Haptic) | |
Motor Type | Brushed (Coreless) | |
Voltage - Rated | 3.7VDC | |
RPM | 15000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.236" Dia (6.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | PC Pin | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 15,20000 | kr 15,20 |
| 5 | kr 13,52600 | kr 67,63 |
| 10 | kr 12,82500 | kr 128,25 |
| Unit Price without VAT: | kr 15,20000 |
|---|---|
| Unit Price with VAT: | kr 19,00000 |











