
LTR18EZPF3R40 | |
|---|---|
DigiKey Part Number | 846-LTR18EZPF3R40TR-ND - Tape & Reel (TR) 846-LTR18EZPF3R40CT-ND - Cut Tape (CT) 846-LTR18EZPF3R40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR18EZPF3R40 |
Description | RES 3.4 OHM 1% 1.5W 1206 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.4 Ohms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,92000 | kr 1,92 |
| 10 | kr 0,98100 | kr 9,81 |
| 25 | kr 0,77360 | kr 19,34 |
| 50 | kr 0,66000 | kr 33,00 |
| 100 | kr 0,56860 | kr 56,86 |
| 250 | kr 0,47756 | kr 119,39 |
| 500 | kr 0,42504 | kr 212,52 |
| 1 000 | kr 0,38329 | kr 383,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,31676 | kr 1 583,80 |
| Unit Price without VAT: | kr 1,92000 |
|---|---|
| Unit Price with VAT: | kr 2,40000 |

