
VMC-2+P/Z2-0.3M-PUR-V1-G | |
|---|---|
DigiKey Part Number | 2046-VMC-2+P/Z2-0.3M-PUR-V1-G-ND |
Manufacturer | |
Manufacturer Product Number | VMC-2+P/Z2-0.3M-PUR-V1-G |
Description | CABLES/ACCESSORIES |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Rectangular Connector M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Positions | 4 | |
Connector - Sensor | Rectangular | |
Termination | Connector | |
Connector - Cable | M12 | |
Cable Length | 300mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 316,81000 | kr 316,81 |
| Unit Price without VAT: | kr 316,81000 |
|---|---|
| Unit Price with VAT: | kr 396,01250 |

