
VBG-PN-K20-DMD-EV2 | |
|---|---|
DigiKey Part Number | 2046-VBG-PN-K20-DMD-EV2-ND |
Manufacturer | |
Manufacturer Product Number | VBG-PN-K20-DMD-EV2 |
Description | AS-INTERFACE (EXCLUDING SENSORS) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | PROFINET® Gateway EU Carriers Ethernet, RJ-45 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | PROFINET® | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 16 058,78000 | kr 16 058,78 |
| Unit Price without VAT: | kr 16 058,78000 |
|---|---|
| Unit Price with VAT: | kr 20 073,47500 |

