
RLK39-8-800-Z/31/40A/116 | |
|---|---|
DigiKey Part Number | 2046-RLK39-8-800-Z/31/40A/116-ND |
Manufacturer | |
Manufacturer Product Number | RLK39-8-800-Z/31/40A/116 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0" ~ 31.496" (0mm ~ 800mm) Relay - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Reflective | |
Sensing Distance | 0" ~ 31.496" (0mm ~ 800mm) | |
Voltage - Supply | 24 ~ 240VAC, 12 ~ 240VDC | |
Response Time | 20ms | |
Output Configuration | Relay - Dark-ON/Light-ON | |
Light Source | Red LED, Yellow LED | |
Connection Method | Terminal | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4 789,70000 | kr 4 789,70 |
| 10 | kr 4 294,15900 | kr 42 941,59 |
| Unit Price without VAT: | kr 4 789,70000 |
|---|---|
| Unit Price with VAT: | kr 5 987,12500 |

