
PMI40-F90-U-V15 | |
|---|---|
DigiKey Part Number | 2046-PMI40-F90-U-V15-ND |
Manufacturer | |
Manufacturer Product Number | PMI40-F90-U-V15 |
Description | INDUCTIVE POSITION (PMI) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0" ~ 1.575" (0mm ~ 40mm) IP67, IP69K Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0" ~ 1.575" (0mm ~ 40mm) | |
Output Type | Analog Voltage | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass, Polybutylene Terephthalate (PBT) | |
Voltage - Supply | 12V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | IP67, IP69K | |
Indicator | LED | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4 293,79000 | kr 4 293,79 |
| Unit Price without VAT: | kr 4 293,79000 |
|---|---|
| Unit Price with VAT: | kr 5 367,23750 |

