
NJ60-FP-E2-P2-V1 | |
|---|---|
DigiKey Part Number | 2046-NJ60-FP-E2-P2-V1-ND |
Manufacturer | |
Manufacturer Product Number | NJ60-FP-E2-P2-V1 |
Description | INDUCTIVE DC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 2.362" (60mm) IP65 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 2.362" (60mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polyoxymethylene (POM) | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | 0°C ~ 60°C | |
Ingress Protection | IP65 | |
Indicator | LED | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 13 850,24000 | kr 13 850,24 |
| Unit Price without VAT: | kr 13 850,24000 |
|---|---|
| Unit Price with VAT: | kr 17 312,80000 |

