Inductive Proximity Sensor 0.394" (10mm) IP66, IP67 Cylinder, Threaded - M30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJ10-30GM50-E2-V1-3G-3D

DigiKey Part Number
2046-NJ10-30GM50-E2-V1-3G-3D-ND
Manufacturer
Manufacturer Product Number
NJ10-30GM50-E2-V1-3G-3D
Description
INDUCTIVE DC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.394" (10mm) IP66, IP67 Cylinder, Threaded - M30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pepperl+Fuchs, Inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.394" (10mm)
Output Type
PNP-NO, 3-Wire
Response Frequency
-
Shielding
Unshielded
Material - Body
Stainless Steel
Voltage - Supply
10V ~ 30V
Termination Style
Connector
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP66, IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M30
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 2 370,07000kr 2 370,07
Manufacturers Standard Package
Unit Price without VAT:kr 2 370,07000
Unit Price with VAT:kr 2 962,58750