
70163554 | |
|---|---|
DigiKey Part Number | 2046-70163554-ND |
Manufacturer | |
Manufacturer Product Number | 70163554 |
Description | ICA-SL-9MCS-70MM-IO-V1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit LED Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 9 | |
Lamp Type | LED | |
Light Color | - | |
Function - Lighting | Flashing, Rotating, Steady | |
Function - Audible | Multiple | |
Voltage - Supply | 24VDC | |
Features | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP66/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -30°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4 210,46000 | kr 4 210,46 |
| Unit Price without VAT: | kr 4 210,46000 |
|---|---|
| Unit Price with VAT: | kr 5 263,07500 |

