PE91433
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE91433

DigiKey Part Number
6099-PE91433-ND
Manufacturer
Manufacturer Product Number
PE91433
Description
COAX ADAPT SMA TO SSMC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To SSMC Jack, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
SMA Jack, Female Socket
Convert To (Adapter End)
SSMC Jack, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
3 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Beryllium Copper
Dielectric Material
-
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 41
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Retail Package
QuantityUnit PriceExt Price
1kr 1 133,45000kr 1 133,45
10kr 963,50900kr 9 635,09
25kr 903,24720kr 22 581,18
50kr 860,18660kr 43 009,33
100kr 834,48430kr 83 448,43
Manufacturers Standard Package
Unit Price without VAT:kr 1 133,45000
Unit Price with VAT:kr 1 416,81250