
PE44638 | |
|---|---|
DigiKey Part Number | 6099-PE44638-ND |
Manufacturer | |
Manufacturer Product Number | PE44638 |
Description | SMA Male Right Angle Connector C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-8X, LMR-240 | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 786,29000 | kr 786,29 |
| 10 | kr 668,33100 | kr 6 683,31 |
| 25 | kr 626,51520 | kr 15 662,88 |
| 50 | kr 596,64340 | kr 29 832,17 |
| 100 | kr 568,20210 | kr 56 820,21 |
| Unit Price without VAT: | kr 786,29000 |
|---|---|
| Unit Price with VAT: | kr 982,86250 |

