PS563-AB-0102-S is Obsolete and no longer manufactured.
Available Substitutes:

RoHS Replacement


Parlex USA LLC
In Stock: 0
Unit Price: kr 236,65280
Datasheet
31 Position Cable Assembly Rectangular Socket to Socket 0.333' (101.60mm, 4.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS563-AB-0102-S

DigiKey Part Number
PS563AB0102S-ND
Manufacturer
Manufacturer Product Number
PS563-AB-0102-S
Description
CABLE ASSY 31POS RCPT-RCPT 4"
Customer Reference
Detailed Description
31 Position Cable Assembly Rectangular Socket to Socket 0.333' (101.60mm, 4.00")
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parlex USA LLC
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Socket to Socket
Number of Positions
31
Number of Rows
2
Pitch - Connector
0.039" (1.00mm)
Pitch - Cable
-
Length
0.333' (101.60mm, 4.00")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Display Cable
Cable Termination
IDC
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE ASSY 31POS RCPT-RCPT 2"
In-Stock: 0
Unit Price: kr 175,36300
CABLE ASSY 31POS RCPT-RCPT 6"
In-Stock: 0
Unit Price: kr 175,36300
CABLE ASSY 31POS RCPT-RCPT 8"
In-Stock: 0
Unit Price: kr 175,36300
CABLE ASSY 31POS RCPT-RCPT 10"
In-Stock: 0
Unit Price: kr 175,36300
CABLE ASSY 31POS RCPT-RCPT 12"
In-Stock: 0
Unit Price: kr 175,36300