Image for PS2827AB0254S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2827AB0254S

DigiKey Part Number
PS2827AB0254S-ND
Manufacturer
Manufacturer Product Number
PS2827AB0254S
Description
CABLE ASSY 31POS RCPT-RCPT 10"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
31 Position Cable Assembly Rectangular Socket to Socket 0.833' (254.00mm, 10.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parlex USA LLC
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
31
Number of Rows
2
Pitch - Connector
0.039" (1.00mm)
Pitch - Cable
-
Length
0.833' (254.00mm, 10.00")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Display Cable
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 334,80000kr 334,80
10kr 284,58400kr 2 845,84
25kr 266,76960kr 6 669,24
50kr 254,04300kr 12 702,15
100kr 241,92760kr 24 192,76
250kr 226,79920kr 56 699,80
Manufacturers Standard Package
Unit Price without VAT:kr 334,80000
Unit Price with VAT:kr 418,50000