
PJD80N04-AU_L2_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJD80N04-AU_L2_000A1TR-ND - Tape & Reel (TR) 3757-PJD80N04-AU_L2_000A1CT-ND - Cut Tape (CT) 3757-PJD80N04-AU_L2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJD80N04-AU_L2_000A1 |
Description | 40V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 14A (Ta), 80A (Tc) 2.4W (Ta), 79.4W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1258 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.4W (Ta), 79.4W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 16,45000 | kr 16,45 |
| 10 | kr 10,41900 | kr 104,19 |
| 100 | kr 6,97700 | kr 697,70 |
| 500 | kr 5,50194 | kr 2 750,97 |
| 1 000 | kr 5,02725 | kr 5 027,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 4,42470 | kr 13 274,10 |
| 6 000 | kr 4,12147 | kr 24 728,82 |
| 9 000 | kr 4,05721 | kr 36 514,89 |
| Unit Price without VAT: | kr 16,45000 |
|---|---|
| Unit Price with VAT: | kr 20,56250 |

