Diode 50 V 2A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR25U_R1_00001

DigiKey Part Number
3757-SR25U_R1_00001TR-ND - Tape & Reel (TR)
3757-SR25U_R1_00001CT-ND - Cut Tape (CT)
3757-SR25U_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR25U_R1_00001
Description
DIODE SCHOTTKY 50V 2A DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 50 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
520 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 739
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,92000kr 4,92
10kr 3,01500kr 30,15
100kr 1,91270kr 191,27
500kr 1,43388kr 716,94
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 800kr 1,16726kr 2 101,07
3 600kr 1,05454kr 3 796,34
5 400kr 0,99710kr 5 384,34
9 000kr 0,93249kr 8 392,41
12 600kr 0,89421kr 11 267,05
18 000kr 0,85700kr 15 426,00
45 000kr 0,77534kr 34 890,30
90 000kr 0,73799kr 66 419,10
Manufacturers Standard Package
Unit Price without VAT:kr 4,92000
Unit Price with VAT:kr 6,15000