58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMCJ36CA_R1_00001

DigiKey Part Number
3757-1.5SMCJ36CA_R1_00001TR-ND - Tape & Reel (TR)
3757-1.5SMCJ36CA_R1_00001CT-ND - Cut Tape (CT)
3757-1.5SMCJ36CA_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMCJ36CA_R1_00001
Description
TVS DIODE 36VWM 58.1VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
25.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,93000kr 6,93
10kr 4,30000kr 43,00
100kr 2,76890kr 276,89
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr 1,95735kr 1 565,88
1 600kr 1,76710kr 2 827,36
2 400kr 1,67005kr 4 008,12
4 000kr 1,56098kr 6 243,92
5 600kr 1,49634kr 8 379,50
8 000kr 1,43351kr 11 468,08
20 000kr 1,29561kr 25 912,20
40 000kr 1,22425kr 48 970,00
Manufacturers Standard Package
Unit Price without VAT:kr 6,93000
Unit Price with VAT:kr 8,66250