64.5V Clamp 102A Ipp Tvs Diode Surface Mount DO-218AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM8S40A-AU_R2_000A1

DigiKey Part Number
3757-SM8S40A-AU_R2_000A1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM8S40A-AU_R2_000A1
Description
TVS DIODE 40VWM 64.5VC DO218AB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
64.5V Clamp 102A Ipp Tvs Diode Surface Mount DO-218AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
102A
Power - Peak Pulse
6600W (6.6kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25 200kr 12,14746kr 306 115,99
Manufacturers Standard Package
Unit Price without VAT:kr 12,14746
Unit Price with VAT:kr 15,18433