P-Channel 40 V 9A (Ta), 50A (Tc) 2W (Ta), 63W (Tc) Surface Mount DFN5060-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 40 V 9A (Ta), 50A (Tc) 2W (Ta), 63W (Tc) Surface Mount DFN5060-8
DFN5060-8

PJQ5443_R2_00001

DigiKey Part Number
3757-PJQ5443_R2_00001TR-ND - Tape & Reel (TR)
3757-PJQ5443_R2_00001CT-ND - Cut Tape (CT)
3757-PJQ5443_R2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJQ5443_R2_00001
Description
40V P-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 9A (Ta), 50A (Tc) 2W (Ta), 63W (Tc) Surface Mount DFN5060-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
12mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2767 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 63W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN5060-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 364
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 11,26000kr 11,26
10kr 7,07600kr 70,76
100kr 4,64260kr 464,26
500kr 3,59544kr 1 797,72
1 000kr 3,25823kr 3 258,23
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,82979kr 8 489,37
6 000kr 2,61403kr 15 684,18
9 000kr 2,50416kr 22 537,44
15 000kr 2,38069kr 35 710,35
21 000kr 2,37455kr 49 865,55
Manufacturers Standard Package
Unit Price without VAT:kr 11,26000
Unit Price with VAT:kr 14,07500