
PJD40N04-AU_L2_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJD40N04-AU_L2_000A1TR-ND - Tape & Reel (TR) 3757-PJD40N04-AU_L2_000A1CT-ND - Cut Tape (CT) 3757-PJD40N04-AU_L2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJD40N04-AU_L2_000A1 |
Description | 40V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 10A (Ta), 40A (Tc) 2.4W (Ta), 43.2W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1040 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.4W (Ta), 43.2W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 11,79000 | kr 11,79 |
| 10 | kr 7,40000 | kr 74,00 |
| 100 | kr 4,86760 | kr 486,76 |
| 500 | kr 3,77768 | kr 1 888,84 |
| 1 000 | kr 3,42647 | kr 3 426,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 2,98044 | kr 8 941,32 |
| 6 000 | kr 2,75589 | kr 16 535,34 |
| 9 000 | kr 2,64148 | kr 23 773,32 |
| 15 000 | kr 2,51298 | kr 37 694,70 |
| 21 000 | kr 2,43691 | kr 51 175,11 |
| 30 000 | kr 2,36298 | kr 70 889,40 |
| Unit Price without VAT: | kr 11,79000 |
|---|---|
| Unit Price with VAT: | kr 14,73750 |

